New at DigiKey
R-301SN(B00)-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-301SN(B00)-Z
R-301SN(B00)-Z

R-301SN(B00)-Z

DigiKey Part Number
5410-R-301SN(B00)-Z-ND
Manufacturer
Manufacturer Product Number
R-301SN(B00)-Z
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rich Bay
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 27.20mm x 19.20mm
Material Flammability Rating
UL94 V-0
Approval Agency
CCC, cULus, ENEC, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.44000RM5.44
10RM4.62600RM46.26
25RM4.33480RM108.37
50RM4.12680RM206.34
100RM3.92990RM392.99
250RM3.68344RM920.86
500RM3.50748RM1,753.74
1,000RM3.34004RM3,340.04
3,000RM3.09100RM9,273.00
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400