
EVB_RT8498GE | |
|---|---|
DigiKey Part Number | EVB_RT8498GE-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8498GE |
Description | EVAL BOARD FOR RT8498 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT8498 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 3V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | RT8498 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM180.92000 | RM180.92 |
| Unit Price without VAT: | RM180.92000 |
|---|---|
| Unit Price with VAT: | RM199.01200 |

