RTQ2510-QA - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RTQ2510GQV-QA(2)

DigiKey Part Number
1028-EVB_RTQ2510GQV-QA(2)-ND
Manufacturer
Manufacturer Product Number
EVB_RTQ2510GQV-QA(2)
Description
EVAL BOARD FOR RTQ2510QA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RTQ2510-QA - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Richtek USA Inc.
Voltage - Input
2.2V ~ 6V
Packaging
Box
Regulator Type
Positive Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
RTQ2510-QA
Voltage - Output
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM150.67000RM150.67
Manufacturers Standard Package
Unit Price without VAT:RM150.67000
Unit Price with VAT:RM165.73700