
RT3181AGQW | |
|---|---|
DigiKey Part Number | 1028-RT3181AGQWTR-ND - Tape & Reel (TR) 1028-RT3181AGQWCT-ND - Cut Tape (CT) 1028-RT3181AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3181AGQW |
Description | WIRELESS PWR TRANSMITTER WQFN-48 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-WQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | 2mA | |
Voltage - Supply | 5V ~ 19V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.01000 | RM23.01 |
| 10 | RM17.60000 | RM176.00 |
| 25 | RM16.25320 | RM406.33 |
| 100 | RM14.77110 | RM1,477.11 |
| 250 | RM14.06424 | RM3,516.06 |
| 500 | RM13.63846 | RM6,819.23 |
| 1,000 | RM13.28793 | RM13,287.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.91795 | RM32,294.88 |
| Unit Price without VAT: | RM23.01000 |
|---|---|
| Unit Price with VAT: | RM25.31100 |








