LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 25mA 20-WQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT4527AGQW

DigiKey Part Number
1028-RT4527AGQWTR-ND - Tape & Reel (TR)
1028-RT4527AGQWCT-ND - Cut Tape (CT)
1028-RT4527AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT4527AGQW
Description
IC LED DRV RGLTR I2C 25MA 20WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 25mA 20-WQFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
24V
Voltage - Output
36V
Current - Output / Channel
25mA
Frequency
100kHz ~ 1.6MHz
Dimming
I2C, PWM
Applications
Backlight
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM3.99072RM5,986.08
3,000RM3.89351RM11,680.53
4,500RM3.84485RM17,301.83
7,500RM3.79092RM28,431.90
Manufacturers Standard Package
Unit Price without VAT:RM3.99072
Unit Price with VAT:RM4.38979