
RT5752BHGQW | |
|---|---|
DigiKey Part Number | 1028-RT5752BHGQWTR-ND - Tape & Reel (TR) 1028-RT5752BHGQWCT-ND - Cut Tape (CT) 1028-RT5752BHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5752BHGQW |
Description | IC REG BUCK ADJ 2A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.81771 | RM2,044.28 |
| 5,000 | RM0.79445 | RM3,972.25 |
| 7,500 | RM0.78281 | RM5,871.07 |
| 12,500 | RM0.76991 | RM9,623.88 |
| 17,500 | RM0.76237 | RM13,341.48 |
| 25,000 | RM0.75512 | RM18,878.00 |
| Unit Price without VAT: | RM0.81771 |
|---|---|
| Unit Price with VAT: | RM0.89948 |

