RT5753BHGQW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 2,268
Unit Price: RM2.88000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 167
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 3,000
Unit Price: RM1.73000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT5753BHGQW

DigiKey Part Number
1028-RT5753BHGQWCT-ND - Cut Tape (CT)
1028-RT5753BHGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT5753BHGQW
Description
IC REG BUCK ADJ 3A 8WDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WDFN (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT5753AHGQWRichtek USA Inc.2,2681028-RT5753AHGQWCT-NDRM2.88000Parametric Equivalent
RT5753AHGQWARichtek USA Inc.1671028-RT5753AHGQWACT-NDRM2.01000Parametric Equivalent
RT5753ALGQWRichtek USA Inc.01028-RT5753ALGQWCT-NDRM1.69000Parametric Equivalent
RT5753ALGQWARichtek USA Inc.3,0001028-RT5753ALGQWACT-NDRM1.73000Parametric Equivalent
RT5753BLGQWRichtek USA Inc.01028-RT5753BLGQWDKR-NDRM0.00000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.