
RT5789BGJ8F | |
|---|---|
DigiKey Part Number | RT5789BGJ8FTR-ND - Tape & Reel (TR) RT5789BGJ8FCT-ND - Cut Tape (CT) RT5789BGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5789BGJ8F |
Description | IC REG BUCK ADJ 6A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | RT5789BGJ8F Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 (FC) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5789AGJ8F | Richtek USA Inc. | 1,860 | RT5789AGJ8FCT-ND | RM8.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM6.23700 | RM62.37 |
| 25 | RM5.68480 | RM142.12 |
| 100 | RM5.07710 | RM507.71 |
| 250 | RM4.78772 | RM1,196.93 |
| 500 | RM4.62966 | RM2,314.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.25070 | RM12,752.10 |
| 6,000 | RM4.16476 | RM24,988.56 |
| 9,000 | RM4.12170 | RM37,095.30 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |



