
RT5797ALGQW | |
|---|---|
DigiKey Part Number | RT5797ALGQWTR-ND - Tape & Reel (TR) RT5797ALGQWCT-ND - Cut Tape (CT) RT5797ALGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5797ALGQW |
Description | IC REG BUCK ADJ 3A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5797AHGQW | Richtek USA Inc. | 1 | RT5797AHGQWCT-ND | RM6.07000 | Parametric Equivalent |
| RT5797AHGQWA | Richtek USA Inc. | 1,010 | RT5797AHGQWACT-ND | RM2.01000 | Parametric Equivalent |
| RT5797BHGQW | Richtek USA Inc. | 2,474 | 1028-1450-1-ND | RM2.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.39100 | RM13.91 |
| 25 | RM1.24200 | RM31.05 |
| 100 | RM1.07840 | RM107.84 |
| 250 | RM1.00044 | RM250.11 |
| 500 | RM0.95356 | RM476.78 |
| 1,000 | RM0.91491 | RM914.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.91014 | RM2,275.35 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |


