
RT6360GSP | |
|---|---|
DigiKey Part Number | 1028-RT6360GSPTR-ND - Tape & Reel (TR) 1028-RT6360GSPCT-ND - Cut Tape (CT) 1028-RT6360GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6360GSP |
Description | IC REG BUCK ADJ 500MA 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM6.13296 | RM15,332.40 |
| 5,000 | RM6.01149 | RM30,057.45 |
| Unit Price without VAT: | RM6.13296 |
|---|---|
| Unit Price with VAT: | RM6.74626 |

