Similar

RT7248HGSP | |
|---|---|
DigiKey Part Number | 1028-1208-2-ND - Tape & Reel (TR) 1028-1208-1-ND - Cut Tape (CT) 1028-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7248HGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.74485 | RM4,362.12 |
| 5,000 | RM1.63435 | RM8,171.75 |
| 7,500 | RM1.57861 | RM11,839.58 |
| 12,500 | RM1.51648 | RM18,956.00 |
| 17,500 | RM1.47999 | RM25,899.82 |
| 25,000 | RM1.44474 | RM36,118.50 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |


