
RT7263EZSP | |
|---|---|
DigiKey Part Number | 1028-1406-2-ND - Tape & Reel (TR) 1028-1406-1-ND - Cut Tape (CT) 1028-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7263EZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM5.30300 | RM53.03 |
| 25 | RM4.82400 | RM120.60 |
| 100 | RM4.29810 | RM429.81 |
| 250 | RM4.04700 | RM1,011.75 |
| 500 | RM3.89564 | RM1,947.82 |
| 1,000 | RM3.77101 | RM3,771.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.63944 | RM9,098.60 |
| 5,000 | RM3.56016 | RM17,800.80 |
| 7,500 | RM3.52048 | RM26,403.60 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |

