
RT8097AHGB | |
|---|---|
DigiKey Part Number | RT8097AHGBTR-ND - Tape & Reel (TR) RT8097AHGBCT-ND - Cut Tape (CT) RT8097AHGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8097AHGB |
Description | IC REG BUCK ADJ 2A SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.30400 | RM13.04 |
| 25 | RM1.16480 | RM29.12 |
| 100 | RM1.01060 | RM101.06 |
| 250 | RM0.93724 | RM234.31 |
| 500 | RM0.89280 | RM446.40 |
| 1,000 | RM0.85628 | RM856.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.81114 | RM2,433.42 |
| 6,000 | RM0.78905 | RM4,734.30 |
| 9,000 | RM0.77799 | RM7,001.91 |
| 15,000 | RM0.76574 | RM11,486.10 |
| 21,000 | RM0.75858 | RM15,930.18 |
| 30,000 | RM0.75169 | RM22,550.70 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |









