Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8120HGSP

DigiKey Part Number
1028-RT8120HGSPTR-ND - Tape & Reel (TR)
1028-RT8120HGSPCT-ND - Cut Tape (CT)
1028-RT8120HGSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8120HGSP
Description
IC REG CTRLR BUCK PWM PSOP-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 13.2V
Frequency - Switching
300kHz
Duty Cycle (Max)
85%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Phase Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,399
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.52100RM15.21
25RM1.36000RM34.00
100RM1.18360RM118.36
250RM1.09928RM274.82
500RM1.04844RM524.22
1,000RM1.00659RM1,006.59
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.95306RM2,382.65
5,000RM0.92666RM4,633.30
7,500RM0.91345RM6,850.88
12,500RM0.89882RM11,235.25
17,500RM0.89027RM15,579.73
25,000RM0.88204RM22,051.00
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700