


RT9069-25GSP | |
|---|---|
DigiKey Part Number | RT9069-25GSPTR-ND - Tape & Reel (TR) RT9069-25GSPCT-ND - Cut Tape (CT) RT9069-25GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9069-25GSP |
Description | IC REG LIN 2.5V 200MA 8-SOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.67900 | RM26.79 |
| 25 | RM2.41600 | RM60.40 |
| 100 | RM2.12520 | RM212.52 |
| 250 | RM1.98688 | RM496.72 |
| 500 | RM1.90326 | RM951.63 |
| 1,000 | RM1.83454 | RM1,834.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.76198 | RM4,404.95 |
| 5,000 | RM1.71823 | RM8,591.15 |
| 7,500 | RM1.69634 | RM12,722.55 |
| 12,500 | RM1.67207 | RM20,900.88 |
| 17,500 | RM1.65789 | RM29,013.08 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

