



RT9161-33GV | |
|---|---|
DigiKey Part Number | 1028-RT9161-33GVTR-ND - Tape & Reel (TR) 1028-RT9161-33GVCT-ND - Cut Tape (CT) 1028-RT9161-33GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9161-33GV |
Description | IC REG LINEAR 3.3V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Regulators 1 | Supplier Device Package SOT-23-3 |
Voltage - Input (Max) 12V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2210N-3.3TRE1 | Diodes Incorporated | 5,698 | AP2210N-3.3TRE1DICT-ND | RM2.21000 | Similar |
| AP2210N-3.3TRG1 | Diodes Incorporated | 0 | AP2210N-3.3TRG1DICT-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.01700 | RM10.17 |
| 25 | RM0.90320 | RM22.58 |
| 100 | RM0.77930 | RM77.93 |
| 250 | RM0.72056 | RM180.14 |
| 500 | RM0.68500 | RM342.50 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

