
RT9261B-50GB | |
|---|---|
DigiKey Part Number | 1028-RT9261B-50GBTR-ND - Tape & Reel (TR) 1028-RT9261B-50GBCT-ND - Cut Tape (CT) 1028-RT9261B-50GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9261B-50GB |
Description | IC REG BOOST 5V 160MA SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 160mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 190kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.02938 | RM3,088.14 |
| 6,000 | RM1.00251 | RM6,015.06 |
| 9,000 | RM0.98905 | RM8,901.45 |
| 15,000 | RM0.97414 | RM14,612.10 |
| 21,000 | RM0.96542 | RM20,273.82 |
| 30,000 | RM0.95704 | RM28,711.20 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |



