LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 2.5A (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 2.5A (Switch) SOT-23-6
SOT-23-6

RT9269GE

DigiKey Part Number
RT9269GE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9269GE
Description
IC LED DRIVER RGLTR 2.5A SOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 2.5A (Switch) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
-
Current - Output / Channel
2.5A (Switch)
Frequency
500kHz
Dimming
-
Applications
Backlight
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.