
RT9742ANGJ5F | |
|---|---|
DigiKey Part Number | 1028-1427-2-ND - Tape & Reel (TR) 1028-1427-1-ND - Cut Tape (CT) 1028-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742ANGJ5F |
Description | IC PWR SWITCH N-CH 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A TSOT-23-5 (FC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 (FC) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.79300 | RM17.93 |
| 25 | RM1.60760 | RM40.19 |
| 100 | RM1.40260 | RM140.26 |
| 250 | RM1.30556 | RM326.39 |
| 500 | RM1.24678 | RM623.39 |
| 1,000 | RM1.19851 | RM1,198.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.13882 | RM3,416.46 |
| 6,000 | RM1.10962 | RM6,657.72 |
| 9,000 | RM1.09500 | RM9,855.00 |
| 15,000 | RM1.07879 | RM16,181.85 |
| 21,000 | RM1.06932 | RM22,455.72 |
| 30,000 | RM1.06022 | RM31,806.60 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |












