Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 8A 14-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ2838AN-TB

DigiKey Part Number
1028-RTQ2838AN-TBTR-ND - Tape & Reel (TR)
1028-RTQ2838AN-TBCT-ND - Cut Tape (CT)
1028-RTQ2838AN-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2838AN-TB
Description
8A 18V HIGH EFFICIENCY STEP DOWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 8A 14-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WQFN (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.45000RM12.45
10RM9.32600RM93.26
25RM8.54520RM213.63
100RM7.68620RM768.62
250RM7.27688RM1,819.22
500RM7.03022RM3,515.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM6.72547RM10,088.20
3,000RM6.57636RM19,729.08
4,500RM6.50171RM29,257.69
Manufacturers Standard Package
Unit Price without VAT:RM12.45000
Unit Price with VAT:RM13.69500