5 Ohms ±5% 120W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Ohms ±5% 120W Metal Clad Chassis Mount Resistor
Breaking Resistors Applications

BRT120-5RJ8

DigiKey Part Number
696-1907-ND
Manufacturer
Manufacturer Product Number
BRT120-5RJ8
Description
RES CHAS MNT 5 OHM 5% 120W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 120W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BRT120-5RJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
5 Ohms
Tolerance
±5%
Power (Watts)
120W
Composition
Metal Clad
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
Moisture Resistant
Coating, Housing Type
-
Mounting Feature
Brackets
Size / Dimension
7.165" L x 0.866" W (182.00mm x 22.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM127.77000RM127.77
10RM91.70400RM917.04
25RM81.96480RM2,049.12
50RM75.87180RM3,793.59
100RM70.69620RM7,069.62
250RM65.03144RM16,257.86
500RM61.48968RM30,744.84
Manufacturers Standard Package
Unit Price without VAT:RM127.77000
Unit Price with VAT:RM140.54700