
CHR1206H-470KJ8 | |
|---|---|
DigiKey Part Number | 696-1608-2-ND - Tape & Reel (TR) 696-1608-1-ND - Cut Tape (CT) 696-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR1206H-470KJ8 |
Description | RES SMD 470K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHR1206H-470KJ8 Models |
Category | Features Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.45000 | RM7.45 |
| 10 | RM5.06300 | RM50.63 |
| 25 | RM4.51680 | RM112.92 |
| 50 | RM4.20160 | RM210.08 |
| 100 | RM3.95100 | RM395.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.69684 | RM924.21 |
| 500 | RM3.54946 | RM1,774.73 |
| 750 | RM3.47765 | RM2,608.24 |
| 1,250 | RM3.39971 | RM4,249.64 |
| 1,750 | RM3.35513 | RM5,871.48 |
| 2,500 | RM3.31288 | RM8,282.20 |
| Unit Price without VAT: | RM7.45000 |
|---|---|
| Unit Price with VAT: | RM8.19500 |

