
MSR1-0R04F1 | |
|---|---|
DigiKey Part Number | 696-1634-ND |
Manufacturer | |
Manufacturer Product Number | MSR1-0R04F1 |
Description | RES 0.04 OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MSR1-0R04F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.067" W (11.40mm x 1.70mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM4.00300 | RM40.03 |
| 25 | RM3.43880 | RM85.97 |
| 50 | RM3.08580 | RM154.29 |
| 100 | RM2.78400 | RM278.40 |
| 250 | RM2.45416 | RM613.54 |
| 500 | RM2.24746 | RM1,123.73 |
| 1,000 | RM2.07193 | RM2,071.93 |
| 5,000 | RM1.75951 | RM8,797.55 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

