20 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR5-0R02F1

DigiKey Part Number
696-1652-ND
Manufacturer
Manufacturer Product Number
MSR5-0R02F1
Description
RES 0.02 OHM 1% 5W RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MSR5-0R02F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.799" L x 0.067" W (20.30mm x 1.70mm)
Height - Seated (Max)
1.000" (25.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,595
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.29000RM7.29
10RM4.83000RM48.30
25RM4.15760RM103.94
50RM3.73660RM186.83
100RM3.37820RM337.82
250RM2.98512RM746.28
500RM2.73924RM1,369.62
1,000RM2.53031RM2,530.31
5,000RM2.15862RM10,793.10
Manufacturers Standard Package
Unit Price without VAT:RM7.29000
Unit Price with VAT:RM8.01900