UAL-50-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL50-7R5F8

DigiKey Part Number
UAL50-7R5F8-ND
Manufacturer
Manufacturer Product Number
UAL50-7R5F8
Description
RES CHAS MNT 7.5 OHM 1% 50W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL50-7R5F8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
7.5 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM24.52000RM24.52
10RM16.69800RM166.98
25RM14.57880RM364.47
50RM13.25240RM662.62
100RM12.12480RM1,212.48
300RM10.67447RM3,202.34
500RM10.11770RM5,058.85
1,000RM9.46175RM9,461.75
5,000RM8.39592RM41,979.60
Manufacturers Standard Package
Unit Price without VAT:RM24.52000
Unit Price with VAT:RM26.97200