
1307600 | |
|---|---|
DigiKey Part Number | 5385-1307600-ND |
Manufacturer | |
Manufacturer Product Number | 1307600 |
Description | HD COMPACT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door, Slanted Top 20.100" L x 8.270" W (510.54mm x 210.06mm) X 26.300" (668.02mm) |
Datasheet | Datasheet |
Category | Size / Dimension 20.100" L x 8.270" W (510.54mm x 210.06mm) |
Mfr | Height 26.300" (668.02mm) |
Series | Design Hinged Door, Slanted Top |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7,360.71000 | RM7,360.71 |
| 5 | RM6,823.90200 | RM34,119.51 |
| Unit Price without VAT: | RM7,360.71000 |
|---|---|
| Unit Price with VAT: | RM8,096.78100 |



