
1310600 | |
|---|---|
DigiKey Part Number | 5385-1310600-ND |
Manufacturer | |
Manufacturer Product Number | 1310600 |
Description | HD COMPACT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door, Slanted Top 24.000" L x 8.270" W (609.60mm x 210.06mm) X 30.300" (769.62mm) |
Datasheet | Datasheet |
Category | Height 30.300" (769.62mm) |
Mfr | Area (L x W) 198in² (1281cm²) |
Series | Design Hinged Door, Slanted Top |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 24.000" L x 8.270" W (609.60mm x 210.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8,661.17000 | RM8,661.17 |
| Unit Price without VAT: | RM8,661.17000 |
|---|---|
| Unit Price with VAT: | RM9,527.28700 |



