
1316600 | |
|---|---|
DigiKey Part Number | 5385-1316600-ND |
Manufacturer | |
Manufacturer Product Number | 1316600 |
Description | HD COMPACT ENCLOSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Hinged Door, Slanted Top 31.900" L x 11.800" W (810.26mm x 299.72mm) X 48.110" (1222.00mm) |
Datasheet | Datasheet |
Category | Height 48.110" (1222.00mm) |
Mfr | Area (L x W) 376.6in² (2429cm²) |
Series | Design Hinged Door, Slanted Top |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 31.900" L x 11.800" W (810.26mm x 299.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16,206.42000 | RM16,206.42 |
| Unit Price without VAT: | RM16,206.42000 |
|---|---|
| Unit Price with VAT: | RM17,827.06200 |



