
1516000 | |
|---|---|
DigiKey Part Number | 5385-1516000-ND |
Manufacturer | |
Manufacturer Product Number | 1516000 |
Description | KX080803SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 7.874" L x 7.874" W (200.00mm x 200.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Height 3.150" (80.00mm) |
Mfr | Area (L x W) 62.0in² (400cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.049" (1.25mm) |
Size / Dimension 7.874" L x 7.874" W (200.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM429.01000 | RM429.01 |
| Unit Price without VAT: | RM429.01000 |
|---|---|
| Unit Price with VAT: | RM471.91100 |








