Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 5.906" W (300.00mm x 150.00mm) X 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1548000

DigiKey Part Number
5385-1548000-ND
Manufacturer
Manufacturer Product Number
1548000
Description
KX E-BOX, WHD: 150X300X120 MM, S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 5.906" W (300.00mm x 150.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.724" (120.00mm)
Mfr
Area (L x W)
70.0in² (452cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.049" (1.25mm)
Size / Dimension
11.811" L x 5.906" W (300.00mm x 150.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM493.16000RM493.16
5RM421.55200RM2,107.76
10RM394.00900RM3,940.09
25RM390.50640RM9,762.66
Manufacturers Standard Package
Unit Price without VAT:RM493.16000
Unit Price with VAT:RM542.47600