
1555000 | |
|---|---|
DigiKey Part Number | 5385-1555000-ND |
Manufacturer | |
Manufacturer Product Number | 1555000 |
Description | KX E-BOX, WHD: 300X300X120 MM, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 11.811" W (300.00mm x 300.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Height 4.724" (120.00mm) |
Mfr | Area (L x W) 140in² (900cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.049" (1.25mm) |
Size / Dimension 11.811" L x 11.811" W (300.00mm x 300.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM635.16000 | RM635.16 |
| 5 | RM542.93600 | RM2,714.68 |
| 10 | RM518.88000 | RM5,188.80 |
| Unit Price without VAT: | RM635.16000 |
|---|---|
| Unit Price with VAT: | RM698.67600 |












