Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 11.811" W (400.00mm x 300.00mm) X 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556000

DigiKey Part Number
5385-1556000-ND
Manufacturer
Manufacturer Product Number
1556000
Description
KX E-BOX, WHD: 300X400X120 MM, S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 11.811" W (400.00mm x 300.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.724" (120.00mm)
Mfr
Area (L x W)
186in² (1200cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.049" (1.25mm)
Size / Dimension
15.748" L x 11.811" W (400.00mm x 300.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM746.98000RM746.98
5RM638.54200RM3,192.71
10RM622.56700RM6,225.67
Manufacturers Standard Package
Unit Price without VAT:RM746.98000
Unit Price with VAT:RM821.67800