Enclosure Metal, Steel Light Gray Hinged Door 19.685" L x 7.874" W (500.00mm x 200.00mm) X 4.724" (120.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557000

DigiKey Part Number
5385-1557000-ND
Manufacturer
Manufacturer Product Number
1557000
Description
KX E-BOX, WHD: 200X500X120 MM, S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 19.685" L x 7.874" W (500.00mm x 200.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.724" (120.00mm)
Mfr
Area (L x W)
155in² (1000cm²)
Series
Design
Hinged Door
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Thickness
0.049" (1.25mm)
Size / Dimension
19.685" L x 7.874" W (500.00mm x 200.00mm)
Ratings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM704.21000RM704.21
5RM601.98000RM3,009.90
10RM582.67200RM5,826.72
Manufacturers Standard Package
Unit Price without VAT:RM704.21000
Unit Price with VAT:RM774.63100