Enclosure Metal, Steel Light Gray Cover Included 11.811" L x 11.811" W (300.00mm x 300.00mm) X 6.102" (155.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1575000

DigiKey Part Number
5385-1575000-ND
Manufacturer
Manufacturer Product Number
1575000
Description
KX E-BOX, WHD: 300X300X155 MM, S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Cover Included 11.811" L x 11.811" W (300.00mm x 300.00mm) X 6.102" (155.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
6.102" (155.00mm)
Mfr
Area (L x W)
72.0in² (465cm²)
Series
Design
Cover Included
Packaging
Box
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Ratings
Size / Dimension
11.811" L x 11.811" W (300.00mm x 300.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM669.01000RM669.01
5RM571.86600RM2,859.33
10RM550.03800RM5,500.38
Manufacturers Standard Package
Unit Price without VAT:RM669.01000
Unit Price with VAT:RM735.91100