
1670600 | |
|---|---|
DigiKey Part Number | 5385-1670600-ND |
Manufacturer | |
Manufacturer Product Number | 1670600 |
Description | HD TERMINAL BOX SS NO PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Light Gray Cover Included 6.770" L x 3.150" W (171.96mm x 80.01mm) X 6.770" (171.96mm) |
Datasheet | Datasheet |
Category | Height 6.770" (171.96mm) |
Mfr | Area (L x W) 21.4in² (138cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Junction Box | Ratings |
Size / Dimension 6.770" L x 3.150" W (171.96mm x 80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,556.01000 | RM2,556.01 |
| 5 | RM2,369.36000 | RM11,846.80 |
| 10 | RM2,293.32700 | RM22,933.27 |
| Unit Price without VAT: | RM2,556.01000 |
|---|---|
| Unit Price with VAT: | RM2,811.61100 |


