
1671600 | |
|---|---|
DigiKey Part Number | 5385-1671600-ND |
Manufacturer | |
Manufacturer Product Number | 1671600 |
Description | HD TERM BOX 150X150X120MM SS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Light Gray Cover Included 6.970" L x 4.720" W (177.04mm x 119.89mm) X 6.970" (177.04mm) |
Datasheet | Datasheet |
Category | Height 6.970" (177.04mm) |
Mfr | Area (L x W) 32.9in² (212cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Box | Thickness 0.059" (1.50mm) |
Size / Dimension 6.970" L x 4.720" W (177.04mm x 119.89mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,745.25000 | RM2,745.25 |
| 5 | RM2,544.79600 | RM12,723.98 |
| 10 | RM2,463.15700 | RM24,631.57 |
| Unit Price without VAT: | RM2,745.25000 |
|---|---|
| Unit Price with VAT: | RM3,019.77500 |


