
Category | For Use With/Related Products Cable, Wires |
Manufacturer Rittal | Diameter - Inside 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Packaging Bag | Material Plastic |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet, Entry Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM205.04000 | RM205.04 |
| Unit Price without VAT: | RM205.04000 |
|---|---|
| Unit Price with VAT: | RM225.54400 |















