White Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2595000

DigiKey Part Number
5385-2595000-ND
Manufacturer
Manufacturer Product Number
2595000
Description
CABLE CONDUIT, 16MM, L: 25 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type Attributes
Convoluted, Corrugated
Manufacturer
Rittal
Diameter - Inside
0.630" (16.00mm)
Packaging
Box
Material
Polyethylene (PE)
Part Status
Active
Color
White
Type
Wire Loom, Protective Hose
Length
82.02' (25.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,272.49000RM1,272.49
2RM1,170.32500RM2,340.65
3RM1,114.41333RM3,343.24
5RM1,047.77800RM5,238.89
7RM1,006.09286RM7,042.65
10RM963.95000RM9,639.50
Manufacturers Standard Package
Unit Price without VAT:RM1,272.49000
Unit Price with VAT:RM1,399.73900