
3105310 | |
|---|---|
DigiKey Part Number | 5385-3105310-ND |
Manufacturer | |
Manufacturer Product Number | 3105310 |
Description | SK ENCLOSURE HEATER, WITHOUT FAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 10W 1.81" L x 1.77" W x 4.72" H (46.0mm x 45.0mm x 120.0mm) |
Datasheet | Datasheet |
Category | Type Heating Unit |
Manufacturer Rittal | Voltage - Input 110 ~ 240VAC |
Packaging Box | Specifications Heater, 10W |
Part Status Active | Size / Dimension 1.81" L x 1.77" W x 4.72" H (46.0mm x 45.0mm x 120.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM514.05000 | RM514.05 |
| 5 | RM439.43000 | RM2,197.15 |
| 10 | RM410.71700 | RM4,107.17 |
| 25 | RM387.74160 | RM9,693.54 |
| Unit Price without VAT: | RM514.05000 |
|---|---|
| Unit Price with VAT: | RM565.45500 |



