
3105410 | |
|---|---|
DigiKey Part Number | 5385-3105410-ND |
Manufacturer | |
Manufacturer Product Number | 3105410 |
Description | SK ENCLOSURE HEATER, WITH FAN, 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 250W 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm) |
Datasheet | Datasheet |
Category | Type Heating Unit |
Manufacturer Rittal | Voltage - Input 115VAC |
Packaging Box | Specifications Heater, 250W |
Part Status Active | Size / Dimension 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,292.15000 | RM2,292.15 |
| 5 | RM2,078.53800 | RM10,392.69 |
| Unit Price without VAT: | RM2,292.15000 |
|---|---|
| Unit Price with VAT: | RM2,521.36500 |



