
3105430 | |
|---|---|
DigiKey Part Number | 5385-3105430-ND |
Manufacturer | |
Manufacturer Product Number | 3105430 |
Description | SK ENCLOSURE HEATER, WITH FAN, 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 800W 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm) |
Datasheet | Datasheet |
Category | Type Heating Unit |
Manufacturer Rittal | Voltage - Input 115VAC |
Packaging Box | Specifications Heater, 800W |
Part Status Active | Size / Dimension 4.06" L x 4.06" W x 7.87" H (103.0mm x 103.0mm x 200.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,713.65000 | RM2,713.65 |
| 5 | RM2,512.44400 | RM12,562.22 |
| Unit Price without VAT: | RM2,713.65000 |
|---|---|
| Unit Price with VAT: | RM2,985.01500 |



