New at DigiKey
Image for 3209100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3209100

DigiKey Part Number
5385-3209100-ND
Manufacturer
Manufacturer Product Number
3209100
Description
A-W HEX 8530BTU 230V 50-60HZ TYP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Heater, 100W 18.70" L x 23.50" W x 16.42" H (475.0mm x 597.0mm x 417.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Heating Unit
Manufacturer
Rittal
Voltage - Input
230VAC
Series
Specifications
Heater, 100W
Packaging
Bulk
Size / Dimension
18.70" L x 23.50" W x 16.42" H (475.0mm x 597.0mm x 417.0mm)
Part Status
Active
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM13,733.36000RM13,733.36
Manufacturers Standard Package
Unit Price without VAT:RM13,733.36000
Unit Price with VAT:RM15,106.69600