New at DigiKey
Image for 3240108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240108

DigiKey Part Number
5385-3240108-ND
Manufacturer
Manufacturer Product Number
3240108
Description
230 V 50-60 HZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 529.72 CFM 4.21" L x 10.00" W x 10.00" H (106.9mm x 254.0mm x 254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Exhaust Filter
Manufacturer
Rittal
Voltage - Input
230VAC
Series
Specifications
Fan, AC, Square, 529.72 CFM
Packaging
Bulk
Size / Dimension
4.21" L x 10.00" W x 10.00" H (106.9mm x 254.0mm x 254.0mm)
Part Status
Active
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,652.56000RM1,652.56
Manufacturers Standard Package
Unit Price without VAT:RM1,652.56000
Unit Price with VAT:RM1,817.81600