
4000485 | |
|---|---|
DigiKey Part Number | 5385-4000485-ND |
Manufacturer | |
Manufacturer Product Number | 4000485 |
Description | HD 1800H400W500D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Blue Hinged Door, Lid 70.866" L x 15.748" W (1800.00mm x 400.00mm) X 19.685" (500.00mm) |
Category | Height 19.685" (500.00mm) |
Mfr | Area (L x W) 1116in² (7200cm²) |
Series | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Blue |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 70.866" L x 15.748" W (1800.00mm x 400.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26,829.39000 | RM26,829.39 |
| Unit Price without VAT: | RM26,829.39000 |
|---|---|
| Unit Price with VAT: | RM29,512.32900 |






