
4650150 | |
|---|---|
DigiKey Part Number | 5385-4650150-ND |
Manufacturer | |
Manufacturer Product Number | 4650150 |
Description | PC ENCLOSURE SYSTEM SE 1600H600W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 24.060" L x 30.060" W (611.12mm x 763.52mm) X 62.992" (1600.00mm) |
Datasheet | Datasheet |
Category | Height 62.992" (1600.00mm) |
Mfr | Area (L x W) 465in² (3000cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 24.060" L x 30.060" W (611.12mm x 763.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM61,025.84000 | RM61,025.84 |
| Unit Price without VAT: | RM61,025.84000 |
|---|---|
| Unit Price with VAT: | RM67,128.42400 |



