
6320450 | |
|---|---|
DigiKey Part Number | 5385-6320450-ND |
Manufacturer | |
Manufacturer Product Number | 6320450 |
Description | AX OPERATING HOUSING W-HANDLE ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 19.685" L x 19.685" W (500.00mm x 500.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Category | Height 8.268" (210.00mm) |
Mfr | Area (L x W) 388in² (2500cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 19.685" L x 19.685" W (500.00mm x 500.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,236.45000 | RM4,236.45 |
| Unit Price without VAT: | RM4,236.45000 |
|---|---|
| Unit Price with VAT: | RM4,660.09500 |









