
6320650 | |
|---|---|
DigiKey Part Number | 5385-6320650-ND |
Manufacturer | |
Manufacturer Product Number | 6320650 |
Description | AX OPERATING HOUSING W-HANDLE ST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 23.622" L x 23.622" W (600.00mm x 600.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Category | Height 8.268" (210.00mm) |
Mfr | Area (L x W) 558in² (3600cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 23.622" L x 23.622" W (600.00mm x 600.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,889.72000 | RM3,889.72 |
| Unit Price without VAT: | RM3,889.72000 |
|---|---|
| Unit Price with VAT: | RM4,278.69200 |









