
6713500 | |
|---|---|
DigiKey Part Number | 5385-6713500-ND |
Manufacturer | |
Manufacturer Product Number | 6713500 |
Description | TP TOPCONSOLE SYSTEM 1600X700MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Slanted Top 62.992" L x 28.819" W (1600.00mm x 732.00mm) X 9.449" (240.00mm) |
Datasheet | Datasheet |
Category | Height 9.449" (240.00mm) |
Mfr | Area (L x W) 1815in² (1.171m²) |
Series | Design Slanted Top |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 62.992" L x 28.819" W (1600.00mm x 732.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,847.07000 | RM9,847.07 |
| Unit Price without VAT: | RM9,847.07000 |
|---|---|
| Unit Price with VAT: | RM10,831.77700 |








