
7111350 | |
|---|---|
DigiKey Part Number | 5385-7111350-ND |
Manufacturer | |
Manufacturer Product Number | 7111350 |
Description | NYLON LOOP CABLE HOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.630" (16.00mm) X 2.756" (70.00mm) Dia |
Datasheet | Datasheet |
Category | Shape Rectangular |
Manufacturer Rittal | Length 2.756" (70.00mm) |
Series | Width 0.630" (16.00mm) |
Packaging Bulk | Mounting Type Adhesive |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Hook and Loop | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM234.40900 | RM2,344.09 |
| Unit Price without VAT: | RM234.40900 |
|---|---|
| Unit Price with VAT: | RM257.84990 |















