
8005435 | |
|---|---|
DigiKey Part Number | 5385-8005435-ND |
Manufacturer | |
Manufacturer Product Number | 8005435 |
Description | TS 8 BAYING SYSTEM SYMMETRICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 39.400" L x 19.700" W (1000.76mm x 500.38mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Category | Height 78.740" (2000.00mm) |
Mfr | Area (L x W) 776in² (5008cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 39.400" L x 19.700" W (1000.76mm x 500.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,805.09000 | RM9,805.09 |
| Unit Price without VAT: | RM9,805.09000 |
|---|---|
| Unit Price with VAT: | RM10,785.59900 |








